Manufacturer Part #
PTS-25323-C
PTS Series Gray 180 x 80 x 85 mm Plastic IP67 Sealing Gasket Clear Cover Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PTS-25323-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PTS-25323-C - Technical Attributes
Attributes Table
| Dimension: | L 180mm x W 80mm x H 85mm |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$12.61
4
$12.43
10
$12.31
25
$12.19
40+
$12.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag