text.skipToContent text.skipToNavigation

Manufacturer Part #

SNB-3736-SS

SNB Series Light Gray 15.75 x 11.81 x 7.87 inch NEMA Stainless Steel Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries SNB-3736-SS - Technical Attributes
Attributes Table
Material: Steel
Dimension (Inch): L  15.75in x W  11.81in x H  7.87in
Features & Applications

The SNB-3736-SS is a part of SNB series light gray 15.71 x 11.81 x 7.87 in. NEMA stainless steel box.

Features:

  • Continuous seam welded 16 ga. steel or stainless steel construction
  • Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
  • External mounting brackets allow box to be mounted on a wall or panel without having to remove the cover and exposing internal components to the environment
  • Bonding studs for grounding are provided on base and door
  • Internal panel and hardware included
  • Designed to meet NEMA type 1, 2, 4, 4X and IP65 ratings
  • Easily machined and modified to your particular requirements
  • Finish: Smooth Gray powder coat, Internal Panel - Clear Zinc plate
  • External Dimension:
    • Height: 15.75"
    • Width: 11.81"
    • Depth: 7.87"
  • Wall Mounting Dimensions:
    • Height: 17.05"
    • Width: 14.29"
  • Internal Panel Dimensions:
    • Height: 14.37"
    • Width: 9.84"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
47
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$379.59
USD
Quantity
Unit Price
1
$379.59
2+
$361.51
Product Variant Information section