text.skipToContent text.skipToNavigation

Manufacturer Part #

C-1555

Sloping 7 inch Panel 11.90 inch Height 14.18 inch Depth 26 lbs Prestige Cabinet

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The sloping panel prestige series offers a number of cabinets with such design features as sixteen gauge steel, plastic snap-in handles and a metallic gray finish.  The series offers bonus features such as hinged tops with ventilating slots in the rear that open completely as well as 19 inch panels that can be removed by simply removing the panel trim bar.The C-1555 is a 26 pound 11.90 inch high sloping panel prestige cabinet with a 3.50 inch vertical panel space and a 7 inch slope.  It has an overall depth of 14.18 inches and has a metallic gray finish.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$350.84
USD
Quantity
Unit Price
1
$350.84
2+
$334.13
Product Variant Information section