text.skipToContent text.skipToNavigation

Manufacturer Part #

C-1557

Sloping 10.5 inch Panel 14.78 inch Height 16.25 inch Depth Prestige Cabinet

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The sloping panel prestige series offers a number of cabinets with such design features as sixteen gauge steel, plastic snap-in handles and a metallic gray finish.  The series offers bonus features such as hinged tops with ventilating slots in the rear that open completely as well as 19 inch panels that can be removed by simply removing the panel trim bar.The C-1557 is a 29 pound 14.78 inch high sloping panel prestige cabinet with a 3.50 inch vertical panel space and a 10.50 inch slope.  It has an overall depth of 16.25 inches and has a metallic gray finish.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$398.55
USD
Quantity
Unit Price
1
$398.55
2+
$379.57
Product Variant Information section