text.skipToContent text.skipToNavigation

Manufacturer Part #

1226

Seamless Push In 437 inch Long by .093 inch Wide Contact Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1226 - Technical Attributes
Attributes Table
Hole Diameter: 3.3mm
Material: Brass
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,311
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$122.00
USD
Quantity
Unit Price
1,000
$0.122
2,000
$0.12
3,000
$0.119
4,000
$0.118
5,000+
$0.116
Product Variant Information section