text.skipToContent text.skipToNavigation

Manufacturer Part #

3054

Nylon .125 inch Long # 6 Screw Shoulder Washer Bushing

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Keystone 3054 - Technical Attributes
Attributes Table
Rivet Diameter: 4.32mm
Rivet Length: 4.37mm
Head Diameter: 7.37mm
Head Length: 1.19mm
Hole Diameter: 3.66mm
Material: Nylon
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Stock:Factory Stock:
13,300
Factory Lead Time:
12 Weeks
Minimum Order:
245
Multiple Of:
5000
Total
$16.95
USD
Quantity
Unit Price
5,000+
$0.0692
Product Variant Information section