text.skipToContent text.skipToNavigation

Manufacturer Part #

3056

#8 Thread Size White Nylon Shoulder Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Keystone 3056 - Technical Attributes
Attributes Table
Rivet Diameter: 5.21mm
Rivet Length: 5.13mm
Head Diameter: 8.74mm
Head Length: 1.57mm
Hole Diameter: 4.32mm
Material: Nylon
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
61
Multiple Of:
5000
Total
$4.73
USD
Quantity
Unit Price
5,000+
$0.0776
Product Variant Information section