text.skipToContent text.skipToNavigation

Manufacturer Part #

3120

Fiber Strong and Durable .250 inch Diameter Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3120 - Technical Attributes
Attributes Table
Head Diameter: 0.25mm
Head Length: 0.81mm
Hole Diameter: 3.56mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
39,060
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$128.50
USD
Quantity
Unit Price
5,000
$0.0257
10,000
$0.0253
15,000
$0.025
20,000
$0.0248
25,000+
$0.0243
Product Variant Information section