text.skipToContent text.skipToNavigation

Manufacturer Part #

3442

Black Nylon Ø1.9 x 4.8 mm Ø2.1 mm Hole Size Snap in Rivet

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1535
Product Specification Section
Keystone 3442 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 1.93mm
Rivet Length: 4.83mm
Head Diameter: 4.19mm
Head Length: 1.19mm
Hole Diameter: 2.16mm
Material: Nylon
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
780
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
2500
Total
$1.48
USD
Quantity
Unit Price
2,500+
$0.148
Product Variant Information section