text.skipToContent text.skipToNavigation

Manufacturer Part #

3443

Black Nylon Ø3.5 x 5.6 mm Ø3.6 mm Hole Size Snap in Rivet

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3443 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3.51mm
Rivet Length: 5.59mm
Head Diameter: 6.4mm
Head Length: 1.6mm
Hole Diameter: 3.66mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,100
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$322.50
USD
Quantity
Unit Price
2,500
$0.129
5,000+
$0.126
Product Variant Information section