Manufacturer Part #
46
Brass with Tin Plating 0.187 inch long Wide Roll Eyelets
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bulk Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 46 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 46 - Technical Attributes
Attributes Table
| Type: | Eyelets |
| Rivet Diameter: | 3.07mm |
| Rivet Length: | 4.75mm |
| Head Diameter: | 5.08mm |
| Hole Diameter: | 3.18mm |
| Material: | Brass |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.0472
10,000
$0.0463
15,000+
$0.0455
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bulk
Mounting Method:
Flange Mount