text.skipToContent text.skipToNavigation

Manufacturer Part #

621

0.062 (1.57) Thick Steel Zinc Plate 4 - 40 Threaded Mounting Bracket

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Keystone 621 - Technical Attributes
Attributes Table
Rivet Length: 0.25mm
Head Diameter: 0.187mm
Material: Steel
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.19
USD
Quantity
Unit Price
1
$0.191
150
$0.187
300
$0.184
1,000
$0.179
2,000+
$0.173
Product Variant Information section