text.skipToContent text.skipToNavigation

Manufacturer Part #

631

19.84 x 11.1 mm Thick Steel Matte Tin Plated 8 - 32 Threaded Bracket

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 631 - Technical Attributes
Attributes Table
Hole Diameter: 3.45mm
Material: Steel
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,964
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$285.00
USD
Quantity
Unit Price
30
$0.61
75
$0.595
150
$0.585
400
$0.57
1,000+
$0.55
Product Variant Information section