text.skipToContent text.skipToNavigation

Manufacturer Part #

7211 882

Light Grey 5 mm Thick Polymide 6 PG 9 Lock Nut

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 7211882 is a light grey 25% glass fiber locknut hardware fasteners.

Features:

  • Material:
    • Polyamide 6
    • 25 % Glass fiber Reinforced
  • Characteristic feature:
    • PG/metric and NPT thread
  • Thickness: 5 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,750
Factory Lead Time:
7 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
750
$0.215
2,500+
$0.21
Product Variant Information section