text.skipToContent text.skipToNavigation

Manufacturer Part #

8800

Nylon PCB support Snap Fit / Snap Lock Nylon 0.188 (4.78mm) 3/16

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Keystone 8800 - Technical Attributes
Attributes Table
Color: Natural
Head Diameter: 4.8mm
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
779
USA:
779
On Order:
0
Factory Stock:Factory Stock:
17,000
Factory Lead Time:
12 Weeks
Minimum Order:
779
Multiple Of:
2500
Total
$63.88
USD
Quantity
Unit Price
2,500
$0.082
5,000
$0.0804
7,500+
$0.0788
Product Variant Information section