text.skipToContent text.skipToNavigation

Manufacturer Part #

8801

Sturdy Tension Fit Nylon PCB Support Nylon 6/6-V-0 0.25 (6.4)

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Keystone 8801 - Technical Attributes
Attributes Table
Color: Natural
Hole Diameter: 4.8mm
Material: Nylon
Mounting Method: Snap Fit
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
8,800
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$4.66
USD
Quantity
Unit Price
200
$0.0932
400
$0.0914
1,000
$0.0891
2,500
$0.0869
5,000+
$0.0831
Product Variant Information section