Manufacturer Part #
9034
Black PR 122-157 Push In HEYClip™ Snap Rivet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 9034 - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Length: | 6.6mm |
| Head Diameter: | 6.4mm |
| Head Length: | 1.5mm |
| Hole Diameter: | 3.1mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
200
$0.109
400
$0.107
1,000
$0.104
2,000
$0.102
4,000+
$0.0976
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk