Manufacturer Part #
9046
Black PR 142-083 Push In HEYClip™ Snap Rivet
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 9046 - Technical Attributes
Attributes Table
| Type: | Snap Revit |
| Color: | Black |
| Rivet Length: | 4.6mm |
| Head Diameter: | 6.4mm |
| Head Length: | 1.5mm |
| Hole Diameter: | 3.6mm |
| Material: | Nylon |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.11
2,000
$0.108
3,000
$0.107
5,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk