text.skipToContent text.skipToNavigation

Manufacturer Part #

9205

Circuit Board Hardware - PCB Computer Bracket

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1415
Product Specification Section
Technical Attributes
Attributes Table
Rivet Length: 120.02mm
Hole Diameter: 4.75mm
Material: Steel
Pricing Section
Stock:
23
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.10
USD
Quantity
Web Price
1
$3.10
15
$2.88
30
$2.83
100
$2.74
200+
$2.69
Product Variant Information section