text.skipToContent text.skipToNavigation

Manufacturer Part #

MPLE-3.2M-01

MPLE Series Natural Nylon .126 inch Diameter Mini Pawl Lock

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MPLE-3.2M-01 - Technical Attributes
Attributes Table
Type: Barbed
Color: Natural
Rivet Length: 4.83mm
Head Diameter: 4.83mm
Hole Diameter: 3.2mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$170.00
USD
Quantity
Unit Price
125
$0.175
250
$0.173
500
$0.17
1,500
$0.166
3,000+
$0.161
Product Variant Information section