Manufacturer Part #
RBF-4.8-8.6-12
RBF Series Black Nylon .157 inch Diameter Barbed Fastener
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Essentra Components RBF-4.8-8.6-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components RBF-4.8-8.6-12 - Technical Attributes
Attributes Table
| Type: | Barbed |
| Color: | Black |
| Rivet Length: | 8.64mm |
| Head Diameter: | 11.94mm |
| Hole Diameter: | 4.75mm |
| Material: | Nylon |
Pricing Section
Global Stock:
762
USA:
762
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.115
250
$0.113
500
$0.111
1,500
$0.109
3,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag