text.skipToContent text.skipToNavigation

Manufacturer Part #

SRH-3065

SRH Series Black Nylon .157 inch to .197 inch Snap Rivet H Type

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SRH-3065 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 3mm
Rivet Length: 9.91mm
Head Diameter: 5.99mm
Hole Diameter: 3.15mm
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$205.00
USD
Quantity
Unit Price
100
$0.215
200
$0.21
400
$0.205
1,250
$0.20
2,500+
$0.195
Product Variant Information section