text.skipToContent text.skipToNavigation

Manufacturer Part #

2703

Black DP 875 Multiple Locking Steps Heyco® Dome Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Heyco 2703 - Technical Attributes
Attributes Table
Product Type: Body Plug
Color: Black
Material: Nylon
Panel Thickness: 3.2mm
Hole Diameter: 22.2mm
Flammability Rating: UL94 V-2
Pricing Section
Global Stock:
2,004
USA:
2,004
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$19.84
USD
Quantity
Unit Price
400
$0.0496
1,000
$0.0484
2,000
$0.0475
4,000
$0.0467
10,000+
$0.0447
Product Variant Information section