text.skipToContent text.skipToNavigation

Manufacturer Part #

3127

Nylon 0.312 inch Diameter Flat Washer for #8 Screw

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Keystone 3127 - Technical Attributes
Attributes Table
Product Type: Flat Washer
Color: White
Material: Nylon
Hole Diameter: 4.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,700
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$158.00
USD
Quantity
Unit Price
500
$0.0329
1,250
$0.0322
2,500
$0.0316
7,500
$0.0307
15,000+
$0.0297
Product Variant Information section