Manufacturer Part #
GR3031A
1.063" (27.00mm) 0.750" (19.05mm)Circular Black Grommet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components GR3031A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components GR3031A - Technical Attributes
Attributes Table
| Product Type: | Hole Grommet |
| Color: | Black |
| Panel Thickness: | 1.6mm |
| Hole Diameter: | 27mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$0.525
100
$0.515
200
$0.505
400
$0.495
1,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk