text.skipToContent text.skipToNavigation

Manufacturer Part #

HG-3.5

Black 0.217" Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Essentra Components HG-3.5 - Technical Attributes
Attributes Table
Product Type: Hole Grommet
Color: Black
Panel Thickness: 1.6mm
Hole Diameter: 8mm
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
62
Multiple Of:
1
Total
$6.88
USD
Quantity
Unit Price
200
$0.111
400
$0.109
1,000
$0.106
2,000
$0.104
4,000+
$0.0992
Product Variant Information section