text.skipToContent text.skipToNavigation

Manufacturer Part #

HG-8

0.846" OD x 0.495" ID x 0.660" H Black Rubber Material Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Essentra Components HG-8 - Technical Attributes
Attributes Table
Product Type: Hole Grommet
Color: Black
Panel Thickness: 1.6mm
Hole Diameter: 16.8mm
Pricing Section
Global Stock:
91
USA:
91
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
91
Multiple Of:
1
Total
$17.11
USD
Quantity
Unit Price
125
$0.188
250
$0.186
500
$0.183
1,250
$0.179
2,500+
$0.174
Product Variant Information section