text.skipToContent text.skipToNavigation

Manufacturer Part #

HG-9

Black Ø14.2 mm inside TPE Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components HG-9 - Technical Attributes
Attributes Table
Product Type: Hole Grommet
Color: Black
Panel Thickness: 1.6mm
Hole Diameter: 17.1mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$192.00
USD
Quantity
Unit Price
1,000
$0.192
2,000
$0.189
3,000
$0.188
4,000+
$0.186
Product Variant Information section