text.skipToContent text.skipToNavigation

Manufacturer Part #

LTG-199017

Black Liquid Tight IP67 Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components LTG-199017 - Technical Attributes
Attributes Table
Product Type: Sealing Grommet
Color: Black
Panel Thickness: 0.5mm
Hole Diameter: 12.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$460.00
USD
Quantity
Unit Price
1
$0.51
50
$0.50
125
$0.49
300
$0.48
750+
$0.46
Product Variant Information section