Manufacturer Part #
SNGS-2
100' L x 0.109" W x 0.172" H Natural Color Nylon Grommet Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components SNGS-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components SNGS-2 - Technical Attributes
Attributes Table
| Product Type: | Grommet Edging |
| Color: | Natural |
| Material: | Nylon |
| Panel Thickness: | 1.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$91.14
2
$89.81
3
$89.04
4
$88.50
5+
$86.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll