Manufacturer Part #
DK-43
Knurled Plastic Knob
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 2123 | ||||||||||
Product Specification Section
Essentra Components DK-43 - Technical Attributes
Attributes Table
| Dimension: | D 0.75in x L 0.531in |
Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.17
40
$1.15
100
$1.14
200
$1.13
400+
$1.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk