text.skipToContent text.skipToNavigation

Manufacturer Part #

10968

Lens Holder with Legs 16.7 mm High 1.5 mm Pin White

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Carclo Optics 10968 - Technical Attributes
Attributes Table
Shape: Circular
Material: Polycarbonate
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.34
USD
Quantity
Unit Price
1
$0.34
75
$0.33
200
$0.325
400
$0.32
1,250+
$0.305
Product Variant Information section