Manufacturer Part #
460-200
460 Series Individual .200 in High .040 in Thick Natural LED Mount
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | |||||||||||
Bivar 460-200 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Bivar 460-200 - Technical Attributes
| Material: | Natural Nylon |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs. Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.
The 460-200 is a 0.20 inch 3 mm or 5 mm LED 2 lead square molded vertical mount nylon white washer.Available Packaging
Package Qty:
1000 per Bag