text.skipToContent text.skipToNavigation

Manufacturer Part #

8901

Universal Black PVC T-1 / T-1 3/4 .140 inch Long LED Spacer Mount

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Keystone 8901 - Technical Attributes
Attributes Table
Type: Spacer
Material: Black PVC
Dimension: L  0.14in
Diameter: 6.48mm
Pricing Section
Global Stock:
2,660
USA:
2,660
On Order:
0
Factory Stock:Factory Stock:
26,030
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
400
$0.11
1,000
$0.108
2,000
$0.106
4,000+
$0.103
Product Variant Information section