text.skipToContent text.skipToNavigation

Manufacturer Part #

H-178C-LP

H-178C Series Right Angle Molded Black Nylon 5 mm LED Holder

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Bivar H-178C-LP - Technical Attributes
Attributes Table
Type: LED Mount
Shape: Square
Material: Nylon
Color: Black
Dimension: L  0.237in x W  0.363in x H  0.238in
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
300
$0.21
2,000
$0.205
3,000+
$0.199
Product Variant Information section