text.skipToContent text.skipToNavigation

Manufacturer Part #

V611480MHPSA1

Clamp Disk Device 48mm Rectangular Housing Natural

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon V611480MHPSA1 - Technical Attributes
Attributes Table
Shape: Rectangular
Color: Natural
Dimension: L  2.28in x W  2.16in x H  2.36in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.19
USD
Quantity
Unit Price
1
$53.19
4
$52.45
15
$51.75
25
$51.48
50+
$50.65
Product Variant Information section