text.skipToContent text.skipToNavigation

Manufacturer Part #

1213

Brass Tin Nickel Plate PC Quick-Fit Male Terminal

Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 1622
Product Specification Section
Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Brass / Tin Plate
Length: 0.205in
Mounting Method: PCB Mount
Pricing Section
Stock:
16,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
25,720
Factory Lead Time:
5-10 Days
Total
$0.10
USD
Quantity
Web Price
1
$0.103
500
$0.0719
1,500
$0.0675
3,000
$0.0649
10,000+
$0.0605
Product Variant Information section