text.skipToContent text.skipToNavigation

Manufacturer Part #

1217756-1

FASTON Series 0187 475 mm Tab Length 0250 635 mm Through Hole Quick-Fit Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 1217756-1 - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.25in
Mounting Method: Through Hole
Pricing Section
Global Stock:
37,527
USA:
37,527
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$23.60
USD
Quantity
Unit Price
200
$0.118
500
$0.116
1,500
$0.114
3,000
$0.112
10,000+
$0.108
Product Variant Information section