text.skipToContent text.skipToNavigation

Manufacturer Part #

1262

Bright Brass .250 inch Tab Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1262 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.099in
Material: Bright Brass
Length: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,599
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$190.00
USD
Quantity
Unit Price
1,000
$0.19
2,000
$0.187
3,000
$0.185
4,000+
$0.183
Product Variant Information section