text.skipToContent text.skipToNavigation

Manufacturer Part #

1285-ST

Brass Tin Plate 0.046 in Diameter Through Hole Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Keystone 1285-ST - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.51in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Highlighting the Keystone line is a group of PCB Quick-Fit terminals. They are available in both horizontal and vertical configurations. Their space saving design makes them ideal for use in dense areas and offers easy access for connecting and disconnecting Quick-fit female terminals.

The Keystone 1285-ST is a vertical "sturdi-mount" quick fit terminal made of brass, tin plate with a tab width of .187 inches and a height of .510 inches. The mounting hole diameter is .046 inches.
Pricing Section
Global Stock:
16,604
USA:
16,604
46,604
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$20.43
USD
Quantity
Unit Price
300
$0.0681
750
$0.0665
1,500
$0.0652
3,000
$0.064
7,500+
$0.0612
Product Variant Information section