text.skipToContent text.skipToNavigation

Manufacturer Part #

1286

Brass Tin Nickel Plate PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1286 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.046in
Material: Brass Nickel Plate
Length: 0.205in
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
23,539
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$233.50
USD
Quantity
Unit Price
2,500
$0.0934
5,000
$0.0916
7,500+
$0.0898
Product Variant Information section