text.skipToContent text.skipToNavigation

Manufacturer Part #

1286-ST

Brass Tin Plate Vertical Sturdi Mount PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Keystone 1286-ST - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.046in
Material: Brass / Tin Plate
Length: 0.205in
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$20.28
USD
Quantity
Unit Price
300
$0.0676
750
$0.0659
1,500
$0.0647
3,000
$0.0635
7,500+
$0.0607
Product Variant Information section