text.skipToContent text.skipToNavigation

Manufacturer Part #

1370-2

Gold 0.052 inch Diameter 0.437 in Length Swage Mount Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1370-2 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Gold / Gold
Length: 0.437in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,200
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,737.50
USD
Quantity
Unit Price
2,500+
$0.695
Product Variant Information section