text.skipToContent text.skipToNavigation

Manufacturer Part #

1439-2

Tin 0.069 inch Diameter 0.094 in Length Swage Mount Micro Pin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1439-2 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.069in
Material: Tin
Length: 0.094in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
16,875
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,595.00
USD
Quantity
Unit Price
5,000+
$0.519
Product Variant Information section