text.skipToContent text.skipToNavigation

Manufacturer Part #

1526-3

0.115" Tin Plate Quick-Fit terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1526-3 - Technical Attributes
Attributes Table
Diameter: 0.094in
Material: Brass / Tin Plate
Length: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,253
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,150.00
USD
Quantity
Unit Price
100
$0.25
200
$0.245
1,000
$0.24
2,000+
$0.23
Product Variant Information section