text.skipToContent text.skipToNavigation

Manufacturer Part #

1587-2

Terminal Turret Connector Single End 0.360" (9.14mm) Tin

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1587-2 - Technical Attributes
Attributes Table
Diameter: 0.145in
Material: Brass / Tin Plate
Length: 0.36in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,090
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,175.00
USD
Quantity
Unit Price
5,000+
$0.435
Product Variant Information section