text.skipToContent text.skipToNavigation

Manufacturer Part #

1693

Micro Jack Solder Mount 0.077 inch Diameter

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1693 - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.077in
Material: Gold / Gold
Length: 0.259in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,388
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,975.00
USD
Quantity
Unit Price
5,000+
$0.595
Product Variant Information section