text.skipToContent text.skipToNavigation

Manufacturer Part #

1987-1

Tin 0.018 Inch Micro Pin Press Fit

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Keystone 1987-1 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.018in
Material: Brass / Tin Plate
Length: 0.19in
Mounting Method: Press Fit
Pricing Section
Global Stock:
212
USA:
212
On Order:
0
Factory Stock:Factory Stock:
8,308
Factory Lead Time:
12 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$24.00
USD
Quantity
Unit Price
125
$0.192
250
$0.19
500
$0.187
1,250
$0.183
2,500+
$0.178
Product Variant Information section