text.skipToContent text.skipToNavigation

Manufacturer Part #

2002

Bright Brass .110 inch Tab Quick-Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2002 - Technical Attributes
Attributes Table
Gender: Female
Diameter: 0.096in
Material: Bright Brass
Length: 0.36in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,444
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
2,000
$0.132
3,000
$0.131
4,000
$0.13
5,000+
$0.128
Product Variant Information section