text.skipToContent text.skipToNavigation

Manufacturer Part #

3525

Thick Brass Tin Nickel Plate 5.2 x 0.5 mm PCB Female Quick Fit Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3525 - Technical Attributes
Attributes Table
Gender: Female
Material: Brass Nickel Plate
Length: 0.271in
Mounting Method: Vertical Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$155.00
USD
Quantity
Unit Price
125
$0.16
250
$0.157
500
$0.155
1,500
$0.152
3,000+
$0.147
Product Variant Information section